
OSP6F 0101000 | |
|---|---|
DigiKey Part Number | BEL30821-1000-ND |
Manufacturer | |
Manufacturer Product Number | OSP6F 0101000 |
Description | CAT6 4PR F/UTP OSP REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.360" (9.14mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Rip Cord, Water-Blocked | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Ethernet | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,08497 € | 1 084,97 € |
| Unit Price without VAT: | 1,08497 € |
|---|---|
| Unit Price with VAT: | 1,30196 € |

