Direct

10GX13 0041000 | |
|---|---|
DigiKey Part Number | BEL31048-1000-ND |
Manufacturer | |
Manufacturer Product Number | 10GX13 0041000 |
Description | CABLE CAT6A 8COND 23AWG YL 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6a Cable Yellow 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.295" (7.49mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Yellow |
Packaging Spool | Ratings UL Style CMP |
Part Status Obsolete | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Network |
Conductor Strand Solid | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10GXW13 0041000 | Belden Inc. | 1 000 | 135-10GXW130041000-ND | 0,90720 € | Direct |


