
| FM4MMB1017MPMDA | |
|---|---|
| DigiKey Part Number | BEL16335-ND | 
| Manufacturer | |
| Manufacturer Product Number | FM4MMB1017MPMDA | 
| Description | FMT OM4 MPO12(M-M) B 12F 17M | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Fiber Optic MPO To MPO 50/125 55.8' (17.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Belden Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector | MPO | |
| 2nd Connector | MPO | |
| Cable Diameter | 0.12" (3.0mm) | |
| Cable Type | Trunk | |
| Features | - | |
| Fiber Type | 50/125 | |
| Length - Overall | 55.8' (17.0m) | |
| Type | Multimode, OM4 | |
| Ratings | - | |
| Bend Radius | - | |
| Color - Cable | Aqua | |
| Color - Connectors | Aqua, Black | |
| Insertion Loss | 0.20dB | |
| Jacket (Insulation) Material | - | |
| Return Loss | 30dB | |
| Operating Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 436,19000 € | 436,19 € | 
| Unit Price without VAT: | 436,19000 € | 
|---|---|
| Unit Price with VAT: | 523,42800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France