
DT-04-18-OR-C | |
|---|---|
DigiKey Part Number | BEL8883-ND |
Manufacturer | |
Manufacturer Product Number | DT-04-18-OR-C |
Description | CBL TIE LOCKING ORG 18LB 4.12" |
Customer Reference | |
Detailed Description | Standard, Locking Orange 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.88" (22.35mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.343' (104.65mm, 4.12") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Orange | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

