
A948SCBSCBP030M | |
|---|---|
DigiKey Part Number | BEL24642-ND |
Manufacturer | |
Manufacturer Product Number | A948SCBSCBP030M |
Description | OM4 48F SC_SX SC_SX 30M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To SC 98.4' (30.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
1st Connector | SC | |
2nd Connector | SC | |
Cable Diameter | - | |
Cable Type | Fiber Fanout | |
Features | - | |
Fiber Type | - | |
Length - Overall | 98.4' (30.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 337,04000 € | 2 337,04 € |
| Unit Price without VAT: | 2 337,04000 € |
|---|---|
| Unit Price with VAT: | 2 804,44800 € |

