
9998 008500 | |
|---|---|
DigiKey Part Number | BEL6111-500-ND |
Manufacturer | |
Manufacturer Product Number | 9998 008500 |
Description | CABLE 3COND 16AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.475" (12.07mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings UL Style SJT |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Usage Cord and Cordset |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 65/34 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,46236 € | 4 231,18 € |
| Unit Price without VAT: | 8,46236 € |
|---|---|
| Unit Price with VAT: | 10,15483 € |

