9986 0061000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9986 0061000

DigiKey Part Number
135-99860061000-ND
Manufacturer
Manufacturer Product Number
9986 0061000
Description
HOOK-UP STRND 28AWG 300V 1000'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-
Jacket Color
-
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1228,82000 €228,82 €
2217,63000 €435,26 €
3211,30333 €633,91 €
5203,54600 €1 017,73 €
7198,56286 €1 389,94 €
10193,38800 €1 933,88 €
Manufacturers Standard Package
Unit Price without VAT:228,82000 €
Unit Price with VAT:274,58400 €