20 AWG Hook-Up Wire 7/28 Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9982 002100

DigiKey Part Number
BEL1795-100-ND
Manufacturer
Manufacturer Product Number
9982 002100
Description
HOOK-UP STRND 20AWG RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,38340 €138,34 €
2001,31590 €263,18 €
3001,27777 €383,33 €
5001,23098 €615,49 €
7001,20094 €840,66 €
1 0001,16977 €1 169,77 €
Manufacturers Standard Package
Unit Price without VAT:1,38340 €
Unit Price with VAT:1,66008 €