
9981 0051000 | |
|---|---|
DigiKey Part Number | BEL4277-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9981 0051000 |
Description | HOOK-UP STRND 18AWG GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.066" (1.68mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,92320 € | 923,20 € |
| 2 000 | 0,87700 € | 1 754,00 € |
| 3 000 | 0,85083 € | 2 552,49 € |
| 5 000 | 0,81874 € | 4 093,70 € |
| 7 000 | 0,79812 € | 5 586,84 € |
| 10 000 | 0,77670 € | 7 767,00 € |
| Unit Price without VAT: | 0,92320 € |
|---|---|
| Unit Price with VAT: | 1,10784 € |

