
9937 0601000 | |
|---|---|
DigiKey Part Number | BEL6044-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9937 0601000 |
Description | CABLE 25COND 24AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 25 | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0490" (1.245mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.445" (11.30mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,20320 € | 10 203,20 € |
| Unit Price without VAT: | 10,20320 € |
|---|---|
| Unit Price with VAT: | 12,24384 € |

