Similar

9920 0041000 | |
|---|---|
DigiKey Part Number | BEL4172-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9920 0041000 |
Description | HOOK-UP STRND 20AWG YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.067" (1.70mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3053 YL001 | Alpha Wire | 11 | A2040Y-1000-ND | 244,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,78667 € | 786,67 € |
| Unit Price without VAT: | 0,78667 € |
|---|---|
| Unit Price with VAT: | 0,94400 € |


