
9919 0131000 | |
---|---|
DigiKey Part Number | BEL1763-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9919 0131000 |
Description | HOOK-UP STRND 20AWG BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,74287 € | 742,87 € |
2 000 | 0,70580 € | 1 411,60 € |
3 000 | 0,68480 € | 2 054,40 € |
5 000 | 0,65905 € | 3 295,25 € |
7 000 | 0,64250 € | 4 497,50 € |
10 000 | 0,62673 € | 6 267,30 € |
Unit Price without VAT: | 0,74287 € |
---|---|
Unit Price with VAT: | 0,89144 € |