9918 006100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9918 006100

DigiKey Part Number
BEL3765-100-ND
Manufacturer
Manufacturer Product Number
9918 006100
Description
HOOK-UP STRND 18AWG BLU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,44900 €144,90 €
2001,37830 €275,66 €
3001,33830 €401,49 €
5001,28928 €644,64 €
7001,25780 €880,46 €
1 0001,22509 €1 225,09 €
2 5001,14418 €2 860,45 €
5 0001,08581 €5 429,05 €
Manufacturers Standard Package
Unit Price without VAT:1,44900 €
Unit Price with VAT:1,73880 €