10 (5 Pair Twisted) Conductor Multi-Pair Cable Blue 20 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9884MN 006100

DigiKey Part Number
BEL7013-100-ND
Manufacturer
Manufacturer Product Number
9884MN 006100
Description
MULTI-PAIR 10COND 20AWG BLU
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Blue 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Blue
Series
Ratings
UL Style 2937
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
10 (5 Pair Twisted)
Usage
Audio, Control, Instrumentation
Wire Gauge
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Conductor Strand
26/34
Conductor Insulation
Polypropylene (PP)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.324" (8.23mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1006,19870 €619,87 €
Manufacturers Standard Package
Unit Price without VAT:6,19870 €
Unit Price with VAT:7,43844 €