9862 0101000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 1 000
Unit Price: 0,59066 €
Datasheet
Coaxial Cable 22 AWG RG-62 1000.0' (304.80m) 93 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9862 0101000

DigiKey Part Number
BEL5986-1000-ND
Manufacturer
Manufacturer Product Number
9862 0101000
Description
CABLE COAXIAL RG-62 22AWG 1000'
Customer Reference
Detailed Description
Coaxial Cable 22 AWG RG-62 1000.0' (304.80m) 93 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Coaxial
Cable Group
RG-62
Wire Gauge
22 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Non Contaminating Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Braid
Impedance
93 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Semi Solid Polyethylene (SSPE)
Dielectric Diameter
0.146" (3.71mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
84.0
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes