
9841ZH 060500 | |
|---|---|
DigiKey Part Number | BEL2716-500-ND |
Manufacturer | |
Manufacturer Product Number | 9841ZH 060500 |
Description | CABLE 2CON 24AWG CHROM SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 21088 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
Shield Type Foil, Braid | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 3,02312 € | 1 511,56 € |
| Unit Price without VAT: | 3,02312 € |
|---|---|
| Unit Price with VAT: | 3,62774 € |

