
1045A 0101250 | |
|---|---|
DigiKey Part Number | BEL3089-1250-ND |
Manufacturer | |
Manufacturer Product Number | 1045A 0101250 |
Description | MULTI-PAIR 48COND 16AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 (24 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil 1250.0' (381.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 48 (24 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/24 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.244" (31.60mm) | |
Shield Type | Foil | |
Length | 1250.0' (381.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0840" (2.134mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 23,67314 € | 29 591,42 € |
| Unit Price without VAT: | 23,67314 € |
|---|---|
| Unit Price with VAT: | 28,40777 € |

