
9814 0601000 | |
|---|---|
DigiKey Part Number | BEL5948-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9814 0601000 |
Description | MULTI-PAIR 62COND 28AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 62 (31 Pair Twisted) Conductor Multi-Pair Cable Chrome 28 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2960 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 62 (31 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 7/36 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
Jacket (Insulation) Diameter 0.462" (11.73mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,03384 € | 41 033,84 € |
| Unit Price without VAT: | 41,03384 € |
|---|---|
| Unit Price with VAT: | 49,24061 € |

