
9813 060100 | |
|---|---|
DigiKey Part Number | BEL5945-100-ND |
Manufacturer | |
Manufacturer Product Number | 9813 060100 |
Description | MULTI-PAIR 26COND 28AWG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 26 (13 Pair Twisted) Conductor Multi-Pair Cable Chrome 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2960 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -30°C ~ 60°C |
Number of Conductors 26 (13 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/36 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
Jacket (Insulation) Diameter 0.336" (8.53mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,67640 € | 1 767,64 € |
| Unit Price without VAT: | 17,67640 € |
|---|---|
| Unit Price with VAT: | 21,21168 € |

