9807 060100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9807 060100

DigiKey Part Number
BEL1885-100-ND
Manufacturer
Manufacturer Product Number
9807 060100
Description
MULTI-PAIR 10COND 28AWG 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 (5 Pair) Conductor Multi-Pair Cable Chrome 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10 (5 Pair)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
UL Style 2960
Features
Drain Wire
Operating Temperature
-20°C ~ 60°C
Usage
Computer
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 1 300
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1592,18000 €592,18 €
2565,90000 €1 131,80 €
Manufacturers Standard Package
Unit Price without VAT:592,18000 €
Unit Price with VAT:710,61600 €