
9794 6061000 | |
|---|---|
DigiKey Part Number | BEL5925-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9794 6061000 |
Description | CABLE 4COND 22AWG RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.200" (5.08mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Red |
Part Status Active | Ratings UL Style 2094 |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -30°C ~ 60°C |
Wire Gauge | Usage Audio, Control, Instrumentation |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Conductor Material Copper, Bare | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,59949 € | 1 599,49 € |
| Unit Price without VAT: | 1,59949 € |
|---|---|
| Unit Price with VAT: | 1,91939 € |

