
| 9791 060500 | |
|---|---|
| DigiKey Part Number | BEL5924-500-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9791 060500 | 
| Description | CABLE 6CON 28AWG CHROM SHLD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 6 Conductor Multi-Conductor Cable Chrome 28 AWG Foil, Braid 500.0' (152.4m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 6 | |
| Wire Gauge | ||
| Conductor Strand | 7/36 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.225" (5.72mm) | |
| Shield Type | Foil, Braid | |
| Length | 500.0' (152.4m) | |
| Jacket Color | Chrome | |
| Ratings | UL Style 2919 | |
| Features | Drain Wire | |
| Operating Temperature | -30°C ~ 80°C | |
| Usage | Computer | |
| Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
| Conductor Insulation | Foam Polyethylene (FPE) | |
| Shield Material | Aluminum; Copper, Tinned | |
| Shield Coverage | 100%, 65% | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 3,26474 € | 1 632,37 € | 
| Unit Price without VAT: | 3,26474 € | 
|---|---|
| Unit Price with VAT: | 3,91769 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France