
9740ZH 010500 | |
|---|---|
DigiKey Part Number | BEL6951-500-ND |
Manufacturer | |
Manufacturer Product Number | 9740ZH 010500 |
Description | CABLE 2COND 18AWG BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style 21307 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 16/30 | Base Product Number |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44438 € | 722,19 € |
| Unit Price without VAT: | 1,44438 € |
|---|---|
| Unit Price with VAT: | 1,73326 € |

