
9626 0605000 | |
|---|---|
DigiKey Part Number | BEL6933-5000-ND |
Manufacturer | |
Manufacturer Product Number | 9626 0605000 |
Description | CABLE 25COND 18AWG CHROME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Chrome 18 AWG 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.612" (15.54mm) | |
Shield Type | - | |
Length | 5000' (1524.0m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2598 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0600" (1.524mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,62726 € | 93 136,30 € |
| Unit Price without VAT: | 18,62726 € |
|---|---|
| Unit Price with VAT: | 22,35271 € |

