9617 060100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Prysmian
In Stock: 0
Unit Price: 0,00000 €
Datasheet
MFG_9617-060100.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9617 060100

DigiKey Part Number
BEL5828-100-ND
Manufacturer
Manufacturer Product Number
9617 060100
Description
CABLE 25COND 24AWG CHRM SHD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.370" (9.40mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-30°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
10022,49930 €2 249,93 €
Manufacturers Standard Package
Unit Price without VAT:22,49930 €
Unit Price with VAT:26,99916 €