
9583 0021000 | |
|---|---|
DigiKey Part Number | BEL5807-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9583 0021000 |
Description | CABLE 2COND 12AWG RED SHLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 12 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Red |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 2 | Usage Alarm, Safety |
Wire Gauge | Jacket (Insulation) Thickness 0.0420" (1.067mm) |
Conductor Strand Solid | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.343" (8.71mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,85437 € | 3 854,37 € |
| Unit Price without VAT: | 3,85437 € |
|---|---|
| Unit Price with VAT: | 4,62524 € |

