
9574 002U500 | |
|---|---|
DigiKey Part Number | BEL5271-500-ND |
Manufacturer | |
Manufacturer Product Number | 9574 002U500 |
Description | CABLE 2COND 18AWG RED SHLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Red |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 2 | Usage Alarm, Safety |
Wire Gauge | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Strand Solid | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.231" (5.87mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,58920 € | 794,60 € |
| Unit Price without VAT: | 1,58920 € |
|---|---|
| Unit Price with VAT: | 1,90704 € |

