
9526 060500 | |
|---|---|
DigiKey Part Number | BEL2359-ND |
Manufacturer | |
Manufacturer Product Number | 9526 060500 |
Description | MULTI-PAIR 38COND 22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 38 (19 Pair) Conductor Multi-Pair Cable Chrome 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Flame Retardant, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 38 (19 Pair) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Usage Instrumentation |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0720" (1.829mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.644" (16.36mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,56912 € | 6 784,56 € |
| Unit Price without VAT: | 13,56912 € |
|---|---|
| Unit Price with VAT: | 16,28294 € |

