
9464 060U500 | |
|---|---|
DigiKey Part Number | BEL5230-500-ND |
Manufacturer | |
Manufacturer Product Number | 9464 060U500 |
Description | CABLE 2CON 20AWG CHROM SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Chrome |
Series | Ratings UL Style 2092 |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/28 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.214" (5.44mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,93846 € | 969,23 € |
| 1 000 | 1,84144 € | 1 841,44 € |
| 1 500 | 1,78650 € | 2 679,75 € |
| 2 500 | 1,71912 € | 4 297,80 € |
| 3 500 | 1,67583 € | 5 865,40 € |
| 5 000 | 1,63083 € | 8 154,15 € |
| Unit Price without VAT: | 1,93846 € |
|---|---|
| Unit Price with VAT: | 2,32615 € |


