
9460 060U500 | |
---|---|
DigiKey Part Number | BEL5225-500-ND |
Manufacturer | |
Manufacturer Product Number | 9460 060U500 |
Description | CABLE 2COND 18AWG CHROME SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2092 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,24748 € | 1 123,74 € |
1 000 | 2,13469 € | 2 134,69 € |
1 500 | 2,07081 € | 3 106,21 € |
2 500 | 1,99248 € | 4 981,20 € |
3 500 | 1,94881 € | 6 820,84 € |
Unit Price without VAT: | 2,24748 € |
---|---|
Unit Price with VAT: | 2,69698 € |