
9252 0101000 | |
|---|---|
DigiKey Part Number | BEL24180-ND |
Manufacturer | |
Manufacturer Product Number | 9252 0101000 |
Description | CABLE COAXIAL RG-122 22AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG RG-122 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-122 | |
Wire Gauge | 22 AWG | |
Conductor Strand | 27 Strands / 36 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.160" (4.06mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.096" (2.44mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |

