
9451P 009U1000 | |
|---|---|
DigiKey Part Number | BEL17716-ND |
Manufacturer | |
Manufacturer Product Number | 9451P 009U1000 |
Description | CABLE 2COND 22AWG WHT SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.127" (3.23mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,85089 € | 850,89 € |
| 2 000 | 0,84173 € | 1 683,46 € |
| Unit Price without VAT: | 0,85089 € |
|---|---|
| Unit Price with VAT: | 1,02107 € |

