30 Conductor Multi-Conductor Cable Chrome 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9432 0601000

DigiKey Part Number
BEL5727-1000-ND
Manufacturer
Manufacturer Product Number
9432 0601000
Description
CABLE 30COND 22AWG CHROME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Conductor Multi-Conductor Cable Chrome 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.400" (10.16mm)
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Chrome
Part Status
Active
Ratings
UL Style 2576
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
30
Usage
Audio, Control, Instrumentation
Wire Gauge
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0009,76174 €9 761,74 €
Manufacturers Standard Package
Unit Price without VAT:9,76174 €
Unit Price with VAT:11,71409 €