MFG_9365-060U500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9365 0601000

DigiKey Part Number
BEL3084-1000-ND
Manufacturer
Manufacturer Product Number
9365 0601000
Description
CABLE 3COND 18AWG CHRM SHD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 (1 Triad) Conductor Multi-Conductor Cable Chrome 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3 (1 Triad)
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Operating Temperature
-30°C ~ 105°C
Usage
Instrumentation
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Factory Stock: 26 000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0003,38964 €3 389,64 €
2 0003,21638 €6 432,76 €
Manufacturers Standard Package
Unit Price without VAT:3,38964 €
Unit Price with VAT:4,06757 €