
935065007 | |
|---|---|
DigiKey Part Number | 135-935065007-ND |
Manufacturer | |
Manufacturer Product Number | 935065007 |
Description | MPS-HU-RST 5L-3RKT 5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor H-Shaped 5 (4 + PE)/5 (4 + PE) Male Pins/Female Sockets Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor H-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 (4 + PE) | |
Number of Positions (Convert To) | 5 (4 + PE) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Thermoplastic Polyurethane (TPU) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 16A | |
Voltage Rating | 63VDC | |
Operating Temperature | -30°C ~ 90°C | |
Orientation (Convert From) | L | |
Orientation (Convert To) | L | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,72000 € | 145,72 € |
| Unit Price without VAT: | 145,72000 € |
|---|---|
| Unit Price with VAT: | 174,86400 € |

