
9578 0021000 | |
|---|---|
DigiKey Part Number | BEL5802-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9578 0021000 |
Description | CABLE 4COND 18AWG RED SHLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.263" (6.68mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,00557 € | 3 005,57 € |
| Unit Price without VAT: | 3,00557 € |
|---|---|
| Unit Price with VAT: | 3,60668 € |

