Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9259 010U1000 | |
|---|---|
DigiKey Part Number | BEL9082-ND |
Manufacturer | |
Manufacturer Product Number | 9259 010U1000 |
Description | CABLE COAXIAL RG-59 22AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG RG-59 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Belden Inc. | Jacket Color Black |
Packaging Spool | Usage Video |
Part Status Obsolete | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-59 | Dielectric Diameter 0.146" (3.71mm) |
Wire Gauge 22 AWG | Shield Material Copper, Bare |
Conductor Strand 7 Strands / 30 AWG | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 78.0 |
Jacket (Insulation) Diameter 0.240" (6.10mm) | Operating Temperature -40°C ~ 80°C |
Shield Type Braid | Base Product Number |
Impedance 75 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8241F J5C1000 | Belden Inc. | 0 | BEL9079-ND | 0,96282 € | Parametric Equivalent |
| 9259 0101000 | Belden Inc. | 0 | BEL9081-ND | 0,84298 € | Parametric Equivalent |
| 9659 0101000 | Lumberg Automation | 0 | 96590101000-ND | 1,27914 € | Parametric Equivalent |




