
9010-1936 | |
|---|---|
DigiKey Part Number | 9010-1936-ND |
Manufacturer | |
Manufacturer Product Number | 9010-1936 |
Description | SHELF VENTED FIXED 19"EIA X36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 36.000" L x 19.000" W (914.40mm x 482.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 36.000" L x 19.000" W (914.40mm x 482.60mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,55000 € | 188,55 € |
| Unit Price without VAT: | 188,55000 € |
|---|---|
| Unit Price with VAT: | 226,26000 € |

