Metal, Steel Shelf 30.000" L x 19.000" W (762.00mm x 482.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9010-1930

DigiKey Part Number
9010-1930-ND
Manufacturer
Manufacturer Product Number
9010-1930
Description
SHELF VENTED 19"EIA (30" DEEP)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf 30.000" L x 19.000" W (762.00mm x 482.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Shelf
Size / Dimension
30.000" L x 19.000" W (762.00mm x 482.60mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1183,05000 €183,05 €
Manufacturers Standard Package
Unit Price without VAT:183,05000 €
Unit Price with VAT:219,66000 €