
9010-1924 | |
|---|---|
DigiKey Part Number | BEL32890-ND |
Manufacturer | |
Manufacturer Product Number | 9010-1924 |
Description | SHELF VENTED 19"EIA (7008) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 24.000" L x 19.000" W (609.60mm x 482.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 24.000" L x 19.000" W (609.60mm x 482.60mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,07000 € | 176,07 € |
| 5 | 176,01000 € | 880,05 € |
| Unit Price without VAT: | 176,07000 € |
|---|---|
| Unit Price with VAT: | 211,28400 € |

