
89901 E4X1000 | |
|---|---|
DigiKey Part Number | BEL6811-1000-ND |
Manufacturer | |
Manufacturer Product Number | 89901 E4X1000 |
Description | MULTI-PAIR 8CON 20AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 150°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 7/28 | Conductor Insulation Foam Fluorinated Ethylene-Propylene (FFEP), Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 95% |
Jacket (Insulation) Diameter 0.370" (9.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,60353 € | 15 603,53 € |
| Unit Price without VAT: | 15,60353 € |
|---|---|
| Unit Price with VAT: | 18,72424 € |

