
89731 0081000 | |
|---|---|
DigiKey Part Number | BEL6795-1000-ND |
Manufacturer | |
Manufacturer Product Number | 89731 0081000 |
Description | MULTI-PAIR 12CON 24AWG GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 12 (6 Pair Twisted) | Operating Temperature -20°C ~ 150°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0140" (0.356mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Fluorinated Ethylene-Propylene (FFEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.361" (9.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,40819 € | 25 408,19 € |
| Unit Price without VAT: | 25,40819 € |
|---|---|
| Unit Price with VAT: | 30,48983 € |

