Similar



8919 005100 | |
|---|---|
DigiKey Part Number | BEL3738-100-ND |
Manufacturer | |
Manufacturer Product Number | 8919 005100 |
Description | HOOK-UP STRND 20AWG GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,45660 € | 145,66 € |
| 200 | 1,38560 € | 277,12 € |
| 300 | 1,34537 € | 403,61 € |
| 500 | 1,29610 € | 648,05 € |
| 700 | 1,26444 € | 885,11 € |
| 1 000 | 1,23159 € | 1 231,59 € |
| Unit Price without VAT: | 1,45660 € |
|---|---|
| Unit Price with VAT: | 1,74792 € |


