
8916 0014000 | |
|---|---|
DigiKey Part Number | BEL4368-4000-ND |
Manufacturer | |
Manufacturer Product Number | 8916 0014000 |
Description | HOOK-UP STRND 14AWG BROWN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Brown 600V 4000' (1219.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.138" (3.50mm) |
Mfr | Jacket (Insulation) Thickness 0.033" (0.84mm) |
Packaging Spool | Length 4000' (1219.2m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,88781 € | 7 551,24 € |
| Unit Price without VAT: | 1,88781 € |
|---|---|
| Unit Price with VAT: | 2,26537 € |

