6 (3 Pair) Conductor Multi-Pair Cable Gray 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88103 008500

DigiKey Part Number
BEL6636-500-ND
Manufacturer
Manufacturer Product Number
88103 008500
Description
MULTI-PAIR 6COND 24AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 (3 Pair) Conductor Multi-Pair Cable Gray 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Gray
Packaging
Spool
Ratings
UL Style CMP
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
6 (3 Pair)
Operating Temperature
-20°C ~ 150°C
Wire Gauge
Usage
Computer
Conductor Strand
7/32
Jacket (Insulation) Thickness
0.0140" (0.356mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Foam Fluorinated Ethylene-Propylene (FFEP)
Jacket (Insulation) Material
Shield Material
Aluminum
Jacket (Insulation) Diameter
0.239" (6.07mm)
Shield Coverage
100%
Shield Type
Foil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
50011,89642 €5 948,21 €
Manufacturers Standard Package
Unit Price without VAT:11,89642 €
Unit Price with VAT:14,27570 €