6 (3 Pair) Conductor Multi-Pair Cable Gray 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88103 0081000

DigiKey Part Number
BEL6635-1000-ND
Manufacturer
Manufacturer Product Number
88103 0081000
Description
MULTI-PAIR 6CON 24AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 (3 Pair) Conductor Multi-Pair Cable Gray 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Gray
Packaging
Spool
Ratings
UL Style CMP
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
6 (3 Pair)
Operating Temperature
-20°C ~ 150°C
Wire Gauge
Usage
Computer
Conductor Strand
7/32
Jacket (Insulation) Thickness
0.0140" (0.356mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Foam Fluorinated Ethylene-Propylene (FFEP)
Jacket (Insulation) Material
Shield Material
Aluminum
Jacket (Insulation) Diameter
0.239" (6.07mm)
Shield Coverage
100%
Shield Type
Foil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 13 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 00011,84463 €11 844,63 €
Manufacturers Standard Package
Unit Price without VAT:11,84463 €
Unit Price with VAT:14,21356 €