
8806 0101000 | |
|---|---|
DigiKey Part Number | BEL30293-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8806 0101000 |
Description | 2 #6 PVC/NYL PVC |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 6 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.640" (16.26mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Features Rip Cord |
Cable Type | Voltage 600 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -30°C ~ 75°C |
Wire Gauge | Usage Audio |
Conductor Strand 19/18 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |

