MFG_9399-001500.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9399 001500

DigiKey Part Number
BEL10241-ND
Manufacturer
Manufacturer Product Number
9399 001500
Description
2 #24 EPDM BRD EPDM
Customer Reference
Detailed Description
2 Conductor Microphone Cable Brown 24 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
45/40
Conductor Material
Copper Alloy, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.200" (5.08mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Brown
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 90°C
Usage
Audio
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Grade
-
Qualification
-
Shield Material
Textile; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.