Similar

| 8212 010U500 | |
|---|---|
| DigiKey Part Number | BEL11951-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8212 010U500 | 
| Description | CABLE COAXIAL RG-59 20AWG 500' | 
| Customer Reference | |
| Detailed Description | Coaxial Cable 20 AWG RG-59 500.0' (152.40m) 75 Ohms | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Belden Inc. | |
| Series | - | |
| Packaging | Spool | |
| Part Status | Obsolete | |
| Cable Type | Coaxial | |
| Cable Group | RG-59 | |
| Wire Gauge | 20 AWG | |
| Conductor Strand | Solid | |
| Jacket (Insulation) Material | Polyethylene (PE) | |
| Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
| Shield Type | Braid | |
| Impedance | 75 Ohms | |
| Length | 500.0' (152.40m) | |
| Jacket Color | Black | |
| Usage | Video | |
| Features | - | |
| Conductor Material | Steel, Copper Coated | |
| Dielectric Material | Polyethylene (PE) | |
| Dielectric Diameter | 0.143" (3.63mm) | |
| Shield Material | Copper, Bare | |
| Shield Coverage | 95% | |
| VoP, Velocity of Propagation | 78.0 | |
| Operating Temperature | -55°C ~ 80°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France