8780 060U1000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 2,17379 €
Datasheet
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 16 AWG Spiral 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8780 060U1000

DigiKey Part Number
BEL9248-ND
Manufacturer
Manufacturer Product Number
8780 060U1000
Description
1 PR #16 PVC SHLD PVC
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 16 AWG Spiral 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.280" (7.11mm)
Shield Type
Spiral
Length
1000.0' (304.8m)
Jacket Color
Chrome
Ratings
UL Style CMG
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Audio, Instrumentation
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes